Part Details for MMSZ5264B-H by Formosa Microsemi Co Ltd
Overview of MMSZ5264B-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5264B-H
MMSZ5264B-H CAD Models
MMSZ5264B-H Part Data Attributes
|
MMSZ5264B-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5264B-H
Formosa Microsemi Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMSZ5264B-H
This table gives cross-reference parts and alternative options found for MMSZ5264B-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5264B-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5264B-V-GS08 | DIODE 60 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5264B-H vs MMSZ5264B-V-GS08 |
MMSZ5264B-GS08 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5264B-H vs MMSZ5264B-GS08 |
MMSZ5264B-HE3-18 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5264B-H vs MMSZ5264B-HE3-18 |
MMSZ5264BT3 | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5264B-H vs MMSZ5264BT3 |
MMSZ5264B-G3-08 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5264B-H vs MMSZ5264B-G3-08 |
MMSZ5264BT1 | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5264B-H vs MMSZ5264BT1 |
MMSZ5264B | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5264B-H vs MMSZ5264B |
MMSZ5264BT1 | 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5264B-H vs MMSZ5264BT1 |
MMSZ5264B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5264B-H vs MMSZ5264B |
MMSZ5264B | Zener Diode, 60V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5264B-H vs MMSZ5264B |