MMSZ5264BT1
Description: 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN

Overview of MMSZ5264BT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMSZ5264BT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5264BT1 by Motorola Mobility LLC

MMSZ5264BT1
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 425
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
1400 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
60 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
2.1 mA
Want to compare parts?
  1. MMSZ5264BT1
    Motorola Mobility LLC
    60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN
    VS

Alternate Parts for MMSZ5264BT1

This table gives cross-reference parts and alternative options found for MMSZ5264BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5264BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5264B Zener Diode, 60V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B-E3-08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-E3-08
MMSZ5264BT3 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5264BT1 vs MMSZ5264BT3
MMSZ5264B Zener Diode, 60V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B Zener Diode, Formosa Microsemi Co Ltd MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B-H Zener Diode, Formosa Microsemi Co Ltd MMSZ5264BT1 vs MMSZ5264B-H
MMSZ5264B Zener Diode, 60V V(Z), 5%, 0.5W PanJit Semiconductor MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B-HE3-18 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-HE3-18
MMSZ5264B-HE3-08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-HE3-08
Part Number Description Manufacturer Compare
MMSZ5264B Zener Diode, 60V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B Zener Diode, 60V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMSZ5264BT1 vs MMSZ5264B
MMSZ5264B-GS08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5264BT1 vs MMSZ5264B-GS08
MMSZ5264B-E3-08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-E3-08
MMSZ5264B-G3-08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-G3-08
MMSZ5264B-V-GS08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-V-GS08
MMSZ5264BT3G 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5264BT1 vs MMSZ5264BT3G
MMSZ5264BT3 60V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5264BT1 vs MMSZ5264BT3
MMSZ5264B-HE3-08 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-HE3-08
MMSZ5264B-HE3-18 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5264BT1 vs MMSZ5264B-HE3-18

Related Parts for MMSZ5264BT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5264BT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5264BT1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMSZ5264BT1 would you like to use for your alert(s)?
  • Please alert me when MMSZ5264BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5264BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5264BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5264BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5264BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5264BT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: