-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1363
|
Newark | Zener Diode, Aec-Q101, 0.5W, 82V, Sod123, Zener Voltage Vz Typ:82V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi MMSZ5268BT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8859 |
|
$0.0450 / $0.2120 | Buy Now |
DISTI #
45J1608
|
Newark | Zener Diode, 500Mw, 82V, Sod-123, Full Reel, Zener Voltage Nom:82V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi MMSZ5268BT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
MMSZ5268BT1GOSCT-ND
|
DigiKey | DIODE ZENER 82V 500MW SOD123 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23608 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
MMSZ5268BT1G
|
Avnet Americas | Diode Zener Single 82V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5268BT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0228 | Buy Now |
DISTI #
46AC1363
|
Avnet Americas | Diode Zener Single 82V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 46AC1363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 8859 Partner Stock |
|
$0.0740 / $0.2020 | Buy Now |
DISTI #
863-MMSZ5268BT1G
|
Mouser Electronics | Zener Diodes 82V 500mW RoHS: Compliant | 16288 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
V36:1790_07305617
|
Arrow Electronics | Diode Zener Single 82V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Date Code: 2414 | Americas - 48000 |
|
$0.0200 / $0.0310 | Buy Now |
DISTI #
V72:2272_07305617
|
Arrow Electronics | Diode Zener Single 82V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2414 Container: Cut Strips | Americas - 32975 |
|
$0.0313 / $0.1842 | Buy Now |
DISTI #
E02:0323_00077893
|
Arrow Electronics | Diode Zener Single 82V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Date Code: 2349 | Europe - 3000 |
|
$0.0202 / $0.0313 | Buy Now |
|
Future Electronics | MMSZ5268BT1 Series 500 mW 10 mA 82 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 90000Reel |
|
$0.0197 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5268BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5268BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 330 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.5 mA |
This table gives cross-reference parts and alternative options found for MMSZ5268BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5268BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHZ5268B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ5268BT1G vs CMHZ5268B |
MMSZ5268BT1 | 82V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5268BT1G vs MMSZ5268BT1 |
CMHZ5268BLEADFREE | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ5268BT1G vs CMHZ5268BLEADFREE |