Part Details for MMSZ5272BT1G by onsemi
Overview of MMSZ5272BT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5272BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7861
|
Newark | Zener Diode, 110V, 0.5W, Sod-123, Zener Voltage Nom:110V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5272BT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
488-MMSZ5272BT1GCT-ND
|
DigiKey | DIODE ZENER 110V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8609 In Stock |
|
$0.0236 / $0.2200 | Buy Now |
DISTI #
MMSZ5272BT1G
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5272BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-MMSZ5272BT1G
|
Mouser Electronics | Zener Diodes 0.5W 110V RoHS: Compliant | 12896 |
|
$0.0240 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional | 0 |
|
$0.0222 / $0.0264 | Buy Now |
DISTI #
MMSZ5272BT1G
|
Avnet Silica | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5272BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 57000 |
|
Buy Now | |
DISTI #
MMSZ5272BT1G
|
EBV Elektronik | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5272BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.0361 / $0.0390 | Buy Now |
Part Details for MMSZ5272BT1G
MMSZ5272BT1G CAD Models
MMSZ5272BT1G Part Data Attributes
|
MMSZ5272BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5272BT1G
onsemi
Zener Diode 500 mW SOD-123, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.1 mA |