Filter Your Search
1 - 2 of 2 results
|
MMSZ5272BT1G
onsemi
|
Check for Price | Yes | Active | 1.1 mA | 500 mW | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 750 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SZMMSZ5272BT1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 1.1 mA | 100 nA | 500 mW | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 750 Ω | 3 kΩ | 84 V | 5 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi |