Part Details for MMSZ5272BT3G by onsemi
Overview of MMSZ5272BT3G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5272BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7018
|
Newark | Zener Diode, 110V, Sod-123, Zener Voltage Vz Typ:110V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ5272BT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29000 |
|
$0.0390 / $0.2220 | Buy Now |
DISTI #
09R9497
|
Newark | Zener Diode, 500Mw, 110V, Sod-123, Zener Voltage Nom:110V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5272BT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.0370 / $0.2200 | Buy Now |
DISTI #
26K4604
|
Newark | Zener Diode, 500Mw, 110V, Sod-123, Diode Case Style:Sod-123, Diode Type:Zener, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Pins:2, Operating Temperature Max:150°C, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi MMSZ5272BT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
38AH0941
|
Newark | Zen Sod123 Reg 0.5W 110V Rohs Compliant: Yes |Onsemi MMSZ5272BT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0520 | Buy Now |
DISTI #
85AC1980
|
Newark | Zener Diode, Aec-Q101, 110V, Sod-123, Zener Voltage Vz Typ:110V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Rohs Compliant: Yes |Onsemi MMSZ5272BT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
MMSZ5272BT3GOSCT-ND
|
DigiKey | DIODE ZENER 110V 500MW SOD123 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28262 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
MMSZ5272BT3G
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5272BT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
MMSZ5272BT3G
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5272BT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
09R9497
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 09R9497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 165 Partner Stock |
|
$0.0390 | Buy Now |
DISTI #
863-MMSZ5272BT3G
|
Mouser Electronics | Zener Diodes 110V 500mW RoHS: Compliant | 15400 |
|
$0.0210 / $0.2100 | Buy Now |
Part Details for MMSZ5272BT3G
MMSZ5272BT3G CAD Models
MMSZ5272BT3G Part Data Attributes:
|
MMSZ5272BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5272BT3G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.1 mA |
Alternate Parts for MMSZ5272BT3G
This table gives cross-reference parts and alternative options found for MMSZ5272BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5272BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5272BT1G | Zener Diode 500 mW SOD-123, 3000-REEL | onsemi | MMSZ5272BT3G vs MMSZ5272BT1G |
MMSZ5272BT3 | 110V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5272BT3G vs MMSZ5272BT3 |