-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 6.2 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9217
|
Newark | Zen Sod123 Reg 0.5W 6.2V Rohs Compliant: Yes |Onsemi MMSZ6V2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0180 | Buy Now |
DISTI #
88H4906
|
Newark | Zener Diode, 500Mw, 6.2V, Sod-123, Zener Voltage Nom:6.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ6V2T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2826 |
|
$0.0210 | Buy Now |
DISTI #
29X6149
|
Newark | Diode, Zener, 6.2V, 0.5W, Sod-123, Zener Voltage Nom:6.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ6V2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
MMSZ6V2T1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18881 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ6V2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ6V2T1G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 49445 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
88H4906
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 88H4906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2826 Partner Stock |
|
$0.0390 | Buy Now |
DISTI #
863-MMSZ6V2T1G
|
Mouser Electronics | Zener Diodes 6.2V 500mW RoHS: Compliant | 5367 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
V72:2272_07277108
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2102 Container: Cut Strips | Americas - 45029 |
|
$0.0158 / $0.1522 | Buy Now |
DISTI #
E02:0323_00078011
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2423 | Europe - 42000 |
|
$0.0183 / $0.0289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ6V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ6V2T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 6.2 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ6V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ6V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C6V2-V-GS08 | Zener Diode, 6.2V V(Z), 6.45%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | MMSZ6V2T1G vs BZT52C6V2-V-GS08 |
BZT52C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ6V2T1G vs BZT52C6V2 |
BZT52C6V2 | Zener Diode, 6.2V V(Z), 6.4%, 0.5W | Taiwan Semiconductor | MMSZ6V2T1G vs BZT52C6V2 |
BZT52C6V2Q-7-F | Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ6V2T1G vs BZT52C6V2Q-7-F |
BZT52C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ6V2T1G vs BZT52C6V2 |
MMSZ6V2T1 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ6V2T1G vs MMSZ6V2T1 |
MMSZ6V2ET1 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ6V2T1G vs MMSZ6V2ET1 |
MMSZ6V2T1T3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ6V2T1G vs MMSZ6V2T1T3 |
BZT52C6V2-7 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ6V2T1G vs BZT52C6V2-7 |
BZT52C6V2 | Zener Diode | Daco Semiconductor Co Ltd | MMSZ6V2T1G vs BZT52C6V2 |