Part Details for MMU01020C1022FB300 by Vishay Intertechnologies
Results Overview of MMU01020C1022FB300 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMU01020C1022FB300 Information
MMU01020C1022FB300 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMU01020C1022FB300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
749-MMU01020C1022FB300TR-ND
|
DigiKey | MMU 0102-50 1% BL 10K2 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
|
DISTI #
MMU01020C1022FB300
|
Avnet Americas | MMU 0102-50 1% BL 10K2 - Tape and Reel (Alt: MMU01020C1022FB300) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0480 / $0.0490 | Buy Now |
|
DISTI #
594-MMU01020C1022FB3
|
Mouser Electronics | MELF Resistors MMU 0102-50 1% BL 10K2 | 0 |
|
$0.0500 / $0.3900 | Order Now |
|
DISTI #
MMU01020C1022FB300
|
TME | Resistor: metal film, SMD, 10.2kΩ, 300mW, ±1%, 150V, Ø1.1x2.2mm Min Qty: 3000 | 0 |
|
$0.0271 | RFQ |
|
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.3W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MMU01020C1022FB300
|
Avnet Abacus | MMU 010250 1 BL 10K2 (Alt: MMU01020C1022FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MMU01020C1022FB300 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMU01020C1022FB300
MMU01020C1022FB300 Part Data Attributes
|
|
MMU01020C1022FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C1022FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Anti-Sulfur; Laser Trimmable; Rated Ac Voltage (V): 150; Standard: Cecc40401-803 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.1 Mm | |
| Package Length | 2.2 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0904 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for MMU01020C1022FB300
This table gives cross-reference parts and alternative options found for MMU01020C1022FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMU01020C1022FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMU01020C1022FB000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.3W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | MMU01020C1022FB300 vs MMU01020C1022FB000 |
| MMU01020C1022FB000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 10200 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT | MMU01020C1022FB300 vs MMU01020C1022FB000 |
| MMU0102-501%B010K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.3W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, | MMU01020C1022FB300 vs MMU0102-501%B010K2 |
| MMU0102-501%M810K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.3W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, | MMU01020C1022FB300 vs MMU0102-501%M810K2 |