-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.3W, 0.33ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH7819
|
Newark | Mmu 0102-50 5% B0 R33 |Vishay MMU01020C3307JB000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMU01020C3307JB000
|
Avnet Americas | Res Thin Film 0102 0.33 Ohm 5% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R (Alt: MMU01020C3307JB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0635 / $0.0806 | Buy Now |
DISTI #
594-MMU01020C3307JB0
|
Mouser Electronics | MELF Resistors 0.3W .33ohms 5% 0102 MELF 350V 50ppm RoHS: Compliant | 18760 |
|
$0.0580 / $0.4300 | Buy Now |
DISTI #
MMU01020C3307JB000
|
Avnet Asia | Res Thin Film 0102 0.33 Ohm 5% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R (Alt: MMU01020C3307JB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 30000 |
|
$0.0260 / $0.0293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMU01020C3307JB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMU01020C3307JB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.3W, 0.33ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |