Part Details for MMVL3401T1 by onsemi
Overview of MMVL3401T1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Price & Stock for MMVL3401T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6841
|
Newark | Diode Pin Switching 35V Sod-323 |Onsemi MMVL3401T1 RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
MMVL3401T1
|
Avnet Americas | - Tape and Reel (Alt: MMVL3401T1) RoHS: Not Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.3056 / $0.6790 | Buy Now | |
|
Rochester Electronics | DIODE PIN SwitchING 35V SOD-323 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MMVL3401T1
MMVL3401T1 CAD Models
MMVL3401T1 Part Data Attributes
|
MMVL3401T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMVL3401T1
onsemi
35V, SILICON, PIN DIODE, PLASTIC, CASE 477-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMVL3401T1
This table gives cross-reference parts and alternative options found for MMVL3401T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL3401T1G | 35 V Switching Pin Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMVL3401T1 vs MMVL3401T1G |