-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6677
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 300Ma, 240 , 600M/Tape And Reel |Tdk MMZ1608D241CTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608D241CTA00CT-ND
|
DigiKey | FERRITE BEAD 240 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4159 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
MMZ1608D241CTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 240 Ohm, 300 mA, 600 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D241CTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
810-MMZ1608D241CTA00
|
Mouser Electronics | Ferrite Beads 240 OHM 25% 0.3A RoHS: Compliant | 2503 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596208
|
Arrow Electronics | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2314 Container: Cut Strips | Americas - 978 |
|
$0.0188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0186 | Buy Now |
DISTI #
MMZ1608D241CTA00
|
TTI | Ferrite Beads 240 OHM 25% 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0198 / $0.0228 | Buy Now |
DISTI #
MMZ1608D241CTA00
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 240 Ohm, 300 mA, 600 Milliohm, � 25% (Alt: MMZ1608D241CTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608D241CTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D241CTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608D241CTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D241CTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSJ00160808102Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608D241CTA00 vs BBSJ00160808102Y00 |
ABBK00160808102Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MMZ1608D241CTA00 vs ABBK00160808102Y00 |
BBBK00160808152Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608D241CTA00 vs BBBK00160808152Y00 |