Datasheets
MMZ1608D500C by: TDK Corporation

Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN

Part Details for MMZ1608D500C by TDK Corporation

Overview of MMZ1608D500C by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for MMZ1608D500C

Part # Distributor Description Stock Price Buy
DISTI # 17T6678
Newark Magnetics |Tdk MMZ1608D500C Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 200
  • 1 $0.1200
  • 100 $0.0900
  • 1,000 $0.0800
$0.0800 / $0.1200 Buy Now

Part Details for MMZ1608D500C

MMZ1608D500C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMZ1608D500C Part Data Attributes

MMZ1608D500C TDK Corporation
Buy Now Datasheet
Compare Parts:
MMZ1608D500C TDK Corporation Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
Construction Chip Bead
DC Resistance-Max 0.25 Ω
Filter Type FERRITE CHIP
Height 0.6 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 50 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.5 A
Terminal Finish MATTE TIN
Width 0.8 mm

Alternate Parts for MMZ1608D500C

This table gives cross-reference parts and alternative options found for MMZ1608D500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMZ1608S301CTAH0 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608D500C vs MMZ1608S301CTAH0
Part Number Description Manufacturer Compare
MMZ1608S301CTAH0 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608D500C vs MMZ1608S301CTAH0
SHB-1L2012-100JT Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608D500C vs SHB-1L2012-100JT
ACML-0402H-121N-T Ferrite Chip Abracon Corporation MMZ1608D500C vs ACML-0402H-121N-T
SBY100505T-121Y-N Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN Pulse Electronics Corporation MMZ1608D500C vs SBY100505T-121Y-N
ACML-0402H-121 Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation MMZ1608D500C vs ACML-0402H-121
MMZ1608R301CTAH0 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608D500C vs MMZ1608R301CTAH0
ACML-0402H-101-T Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation MMZ1608D500C vs ACML-0402H-101-T
BBSJ00100505121Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation MMZ1608D500C vs BBSJ00100505121Y00
BBSY00100505900Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd MMZ1608D500C vs BBSY00100505900Y00
WB201209B601QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation MMZ1608D500C vs WB201209B601QLT05

MMZ1608D500C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608D500C by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608D500C by TDK Corporation

  • Please alert me when MMZ1608D500C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMZ1608D500C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608D500C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMZ1608D500C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608D500C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608D500C by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: