Part Details for MN3860H/BCH by Spectrum Microwave
Overview of MN3860H/BCH by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN3860H/BCH
MN3860H/BCH CAD Models
MN3860H/BCH Part Data Attributes
|
MN3860H/BCH
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN3860H/BCH
Spectrum Microwave
D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.89 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 5.21 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MN3860H/BCH
This table gives cross-reference parts and alternative options found for MN3860H/BCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN3860H/BCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9057001HXA | D/A Converter, 1 Func, Parallel, Word Input Loading, DIP-24 | Spectrum Microwave | MN3860H/BCH vs 5962-9057001HXA |
MN3860 | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Spectrum Control | MN3860H/BCH vs MN3860 |
HS3860C | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, DIP-24 | Sipex Corporation | MN3860H/BCH vs HS3860C |
5962-9057001HXX | D/A Converter, 1 Func, Parallel, Word Input Loading, DIP-24 | Spectrum Microwave | MN3860H/BCH vs 5962-9057001HXX |
MN3860H/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Spectrum Microwave | MN3860H/BCH vs MN3860H/B |