Part Details for MN4001B by Panasonic Electronic Components
Overview of MN4001B by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MN4001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, DIP | 13 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for MN4001B
MN4001B CAD Models
MN4001B Part Data Attributes:
|
MN4001B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN4001B
Panasonic Electronic Components
NOR Gate, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MN4001B
This table gives cross-reference parts and alternative options found for MN4001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4001UBE | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | R & E International Inc | MN4001B vs SCL4001UBE |
CD4001BCN | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | Texas Instruments | MN4001B vs CD4001BCN |
BU4001B-E2 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | MN4001B vs BU4001B-E2 |
CD4001AE | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, MO-001AB, DIP-14 | Harris Semiconductor | MN4001B vs CD4001AE |
CD4001BE | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Intersil Corporation | MN4001B vs CD4001BE |
HEF4001BPB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | MN4001B vs HEF4001BPB |
CD4001BCN | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MN4001B vs CD4001BCN |
HEF4001BP | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | NXP Semiconductors | MN4001B vs HEF4001BP |
TC4001BP | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MN4001B vs TC4001BP |