Part Details for MN41C4256ATR-08 by Panasonic Electronic Components
Overview of MN41C4256ATR-08 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for MN41C4256ATR-08
MN41C4256ATR-08 CAD Models
MN41C4256ATR-08 Part Data Attributes
|
MN41C4256ATR-08
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN41C4256ATR-08
Panasonic Electronic Components
Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 14.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for MN41C4256ATR-08
This table gives cross-reference parts and alternative options found for MN41C4256ATR-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN41C4256ATR-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424256GX-80L | 256KX4 FAST PAGE DRAM, 80ns, PDSO20, PLASTIC, TSOP1-24/20 | Renesas Electronics Corporation | MN41C4256ATR-08 vs UPD424256GX-80L |
MN42C4256AT-08 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 | Panasonic Electronic Components | MN41C4256ATR-08 vs MN42C4256AT-08 |
UPD424256GX-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 | NEC Electronics America Inc | MN41C4256ATR-08 vs UPD424256GX-80 |