Part Details for MNH306 by Cobham PLC
Overview of MNH306 by Cobham PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MNH306
MNH306 CAD Models
MNH306 Part Data Attributes
|
MNH306
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MNH306
Cobham PLC
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO |
Alternate Parts for MNH306
This table gives cross-reference parts and alternative options found for MNH306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNH306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNH306 | Mixer Diode | MACOM | MNH306 vs MNH306 |