Part Details for MNS1N5811US by Microchip Technology Inc
Results Overview of MNS1N5811US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MNS1N5811US Information
MNS1N5811US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MNS1N5811US
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ7471
|
Newark | Ufr, frr Rohs Compliant: Yes |Microchip MNS1N5811US RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.9200 | Buy Now |
|
DISTI #
150-MNS1N5811US-ND
|
DigiKey | DIODE STANDARD 150V 3A B SQMELF Min Qty: 89 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9200 | Buy Now |
|
DISTI #
MNS1N5811US
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1A 2-Pin B-MELF - Tape and Reel (Alt: MNS1N5811US) COO: Philippines (the) RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$7.4400 / $7.5950 | Buy Now |
|
DISTI #
579-MNS1N5811US
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$7.3600 / $7.9200 | Order Now |
|
DISTI #
MNS1N5811US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-05-19 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 35 Weeks, 0 Days | In Stock: 3311 and Alternates Available |
|
$7.9200 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7500 / $10.9700 | Buy Now |
|
|
NAC | UFR,FRR. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.9100 / $8.3400 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7500 / $10.9700 | Buy Now |