Part Details for MO-1-412R-1% by TT Electronics Resistors
Results Overview of MO-1-412R-1% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MO-1-412R-1% Information
MO-1-412R-1% by TT Electronics Resistors is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MO-1-412R-1%
MO-1-412R-1% CAD Models
MO-1-412R-1% Part Data Attributes
|
|
MO-1-412R-1%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MO-1-412R-1%
TT Electronics Resistors
Fixed Resistor, Metal Oxide Film, 1W, 412ohm, 350V, 1% +/-Tol,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Flameproof | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4 Mm | |
| Package Length | 11 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Oxide Film | |
| Tolerance | 1% | |
| Working Voltage | 350 V |