Part Details for MOC205 by Motorola Mobility LLC
Overview of MOC205 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC205
MOC205 CAD Models
MOC205 Part Data Attributes
|
MOC205
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC205
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC205
This table gives cross-reference parts and alternative options found for MOC205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC205R2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205 vs MOC205R2 |
MOC205R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205 vs MOC205R1-M |
MOC205R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205 vs MOC205R2-M |
MOC205R1 | Transistor Output Optocoupler, 1-Element, 2500V Isolation | Motorola Semiconductor Products | MOC205 vs MOC205R1 |
MOC205R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC205 vs MOC205R2VM |