Part Details for MOC205R2VM by Fairchild Semiconductor Corporation
Overview of MOC205R2VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC205R2VM
MOC205R2VM CAD Models
MOC205R2VM Part Data Attributes
|
MOC205R2VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC205R2VM
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC205R2VM
This table gives cross-reference parts and alternative options found for MOC205R2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC205R2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC205R2 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205R2VM vs MOC205R2 |
MOC205R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205R2VM vs MOC205R1-M |
MOC205R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC205R2VM vs MOC205R2-M |
MOC205 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC205R2VM vs MOC205 |
MOC205R1 | Transistor Output Optocoupler, 1-Element, 2500V Isolation | Motorola Semiconductor Products | MOC205R2VM vs MOC205R1 |
MOC205R2VM | 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOC205R2VM vs MOC205R2VM |