-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9253
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8 Rohs Compliant: Yes |Onsemi MOC213R2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 901 |
|
$0.2580 / $0.4890 | Buy Now |
DISTI #
MOC213R2MCT-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3746 In Stock |
|
$0.1834 / $0.6800 | Buy Now |
DISTI #
MOC213R2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOC213R2M) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1693 / $0.2020 | Buy Now |
DISTI #
512-MOC213R2M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 PHOTO TRANS T/R RoHS: Compliant | 35235 |
|
$0.1800 / $0.4700 | Buy Now |
|
Future Electronics | MOC213 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 77500Reel |
|
$0.1780 / $0.1900 | Buy Now |
DISTI #
MOC213R2M
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 100V Min Qty: 1 | 979 |
|
$0.4480 / $0.6300 | Buy Now |
|
Ameya Holding Limited | MOC213 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler | 21283 |
|
RFQ | |
DISTI #
MOC213R2M
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R (Alt: MOC213R2M) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1606 / $0.1796 | Buy Now |
DISTI #
MOC213R2M
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R (Alt: MOC213R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S226600584254
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.1980 / $0.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC213R2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC213R2M
onsemi
8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MOC213R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC213R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC213VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213VM |
MOC213R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213R1-M |
MOC213 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Temic Semiconductors | MOC213R2M vs MOC213 |
MOC213R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213R2VM |
MOC213R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC213R2M vs MOC213R2-M |
MOC213 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | MOC213R2M vs MOC213 |