-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5331
|
Newark | Triac Output Optocoupler, Random Phase, Non Zero Crossing, 5.3 Kv, 250 V, Dip, 6 Rohs Compliant: Yes |Onsemi MOC3011M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 876 |
|
$0.2220 / $0.7070 | Buy Now |
DISTI #
26AC2387
|
Newark | 6Pw Rp Triac Dip Rohs Compliant: Yes |Onsemi MOC3011M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2490 | Buy Now |
DISTI #
MOC3011M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2826 In Stock |
|
$0.2084 / $0.7100 | Buy Now |
DISTI #
MOC3011M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3011M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2000 |
|
$0.1762 / $0.1867 | Buy Now |
DISTI #
512-MOC3011M
|
Mouser Electronics | Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC RoHS: Compliant | 4756 |
|
$0.2080 / $0.6700 | Buy Now |
|
Future Electronics | MOC3011 Series 1 Channel 250 V 4170 Vrms Triac Optocoupler Through Hole-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1000Tube |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | MOC3011 Series 1 Channel 250 V 4170 Vrms Triac Optocoupler Through Hole-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 63Tube |
|
$0.2100 / $0.2500 | Buy Now |
|
Rochester Electronics | MOC3011 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$0.1967 / $0.2314 | Buy Now |
DISTI #
MOC3011M
|
TME | Optotriac, 4.17kV, Uout: 400V, triac, DIP6, Ch: 1, MOC301XM Min Qty: 1 | 194 |
|
$0.2610 / $0.7610 | Buy Now |
|
Ameya Holding Limited | Min Qty: 260 | 240 |
|
$0.5369 / $0.5534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3011M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3011M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3011M vs MOC3011-M |
MOC3011M | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3011M vs MOC3011M |