Filter Your Search
1 - 10 of 25 results
|
MOC3011M
onsemi
|
$0.3478 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3011SR2M
onsemi
|
$0.4349 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3011SM
onsemi
|
$0.4502 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3011SR2VM
onsemi
|
$0.5236 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
MOC3011TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | EAR99 | ||||
|
MOC3011M
Rochester Electronics LLC
|
Check for Price | No | Active | 60 mA | 5.3 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||
|
MOC3011-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||||||||||||||
|
MOC3011M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||
|
MOC3011MSR2
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||
|
MOC3011SVM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | N06C | compliant | 8541.40.80.00 | Trigger Device Outputs |