Part Details for MOC3012XSM by Isocom Components
Results Overview of MOC3012XSM by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3012XSM Information
MOC3012XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3012XSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOC3012XSM-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 1CH Min Qty: 1040 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3489 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Random Phase Triac, Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2181 / $0.3750 | Buy Now |
|
DISTI #
90974328
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 49985 |
|
$0.2673 / $0.3333 | Buy Now |
|
DISTI #
90974328
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 49985 |
|
$0.2673 / $0.3333 | Buy Now |
|
DISTI #
MOC3012XSM
|
TME | Optotriac, 5.3kV, triac, Gull wing 6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2610 / $1.1000 | RFQ |
|
|
NAC | Triac Output Optocoupler, 1-Element, 5300VIsolation RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
DISTI #
90974328
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 49985 |
|
$0.2673 / $0.3333 | Buy Now |
|
|
Perfect Parts Corporation | 28538 |
|
RFQ | ||
|
|
Utmel Electronic | OPTOISOLATOR 5.3KV TRIAC 6SMD | 0 |
|
RFQ |
US Tariff Estimator: MOC3012XSM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MOC3012XSM
MOC3012XSM Part Data Attributes
|
|
MOC3012XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3012XSM
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Surface Mount Package-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Input Trigger Current-Max | 0.005 A | |
| Input Trigger Current-Nom | 5 Ma | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| On-State Voltage-Max | 3 V | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler | |
| Peak Off-state Voltage-Min | 250 V | |
| Peak Surge Current | 1 A | |
| Repetitive Peak Off-state Voltage | 250 V | |
| Reverse Leakage Current-Max | 0.0001 A | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |