-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3021-ND
|
DigiKey | 6PIN RANDOM PHASE TRIAC, OPTOCOU Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3367 | Buy Now |
|
Future Electronics | AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP RoHS: Compliant pbFree: Yes Min Qty: 5460 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2410 | Buy Now |
DISTI #
77682338
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2553 | Buy Now |
DISTI #
40518277
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2860 |
|
$0.4818 / $0.5491 | Buy Now |
|
NAC | 6 Pin Random Phase Triac, Optocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2875 |
|
$0.2368 / $0.3515 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16291 |
|
RFQ | |
|
LCSC | DIP-6 Triac SCR Output Optoisolators ROHS | 45 |
|
$0.1084 / $0.1148 | Buy Now |
|
Ozdisan Elektronik | IC-3021 DIP6 ISOCOM | 10396 |
|
$0.2322 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3021
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3021
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MOC3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3021 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3021 vs MOC3021 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | MOC3021 vs K3020P |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021 vs MCP3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021 vs MOC3021 |
MOC3021 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3021 vs MOC3021 |
MOC3021V | Triac Output Optocoupler, 1-Element, 7500V Isolation | Fairchild Semiconductor Corporation | MOC3021 vs MOC3021V |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC3021 vs MOC3021.300 |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MOC3021 vs H11J4 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3021 vs TIL3020 |