Part Details for MOC3041M(UMW) by UMW
Results Overview of MOC3041M(UMW) by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3041M(UMW) Information
MOC3041M(UMW) by UMW is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3041M(UMW)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1000V/us 100mA 60mA 1.5V DIP-6 Triac SCR Output Optoisolators RoHS | 1500 |
|
$0.1003 / $0.2052 | Buy Now |