Part Details for MOC3041SM by Isocom Components
Results Overview of MOC3041SM by Isocom Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3041SM Information
MOC3041SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3041SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-MOC3041SM-ND
|
DigiKey | OPTOISOLATR 7.5KV PWR TRIAC 1CH Min Qty: 1040 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3883 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4550 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.2830 / $0.2890 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Zero Crossing Triac Output, Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2787 / $0.4231 | Buy Now |
|
DISTI #
90973929
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 49985 |
|
$0.3016 / $0.3761 | Buy Now |
|
DISTI #
90973929
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 49985 |
|
$0.3016 / $0.3761 | Buy Now |
|
DISTI #
MOC3041SM-ISO
|
TME | Optotriac, triac, Gull wing 6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2940 / $1.2400 | RFQ |
|
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
|
DISTI #
90973929
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 49985 |
|
$0.3016 / $0.3761 | Buy Now |
|
|
Perfect Parts Corporation | 28538 |
|
RFQ | ||
|
|
Utmel Electronic | SMD-6 Optocouplers RoHS | 0 |
|
RFQ |
US Tariff Estimator: MOC3041SM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MOC3041SM
MOC3041SM Part Data Attributes
|
|
MOC3041SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3041SM
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Surface Mount Package-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Input Trigger Current-Max | 0.015 A | |
| Input Trigger Current-Nom | 15 Ma | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| On-State Voltage-Max | 3 V | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler With Zero Crsvr | |
| Peak Off-state Voltage-Min | 400 V | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Reverse Leakage Current-Max | 0.0001 A | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |
MOC3041SM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC3041SM is -40°C to 85°C, although it can withstand storage temperatures from -50°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
-
The maximum allowable voltage for the MOC3041SM's input pins is 6V, although the recommended operating voltage is 3.3V to 5V.
-
To protect the MOC3041SM from ESD, handle the component with an anti-static wrist strap or mat, and ensure that the PCB is properly grounded. Avoid touching the component's pins or body.
-
The typical response time of the MOC3041SM is around 1-2 microseconds, although this can vary depending on the specific application and operating conditions.