There are no models available for this part yet.
Overview of MOC3042SM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3042SM by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C1339
|
Newark | Optocoupler, Phototriac O/P, 7.5Kv, Smd-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3042SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.5780 | Buy Now | |
DISTI #
MOC3042SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4557 / $1.5500 | Buy Now | |
DISTI #
MOC3042SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3042SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4313 / $0.5147 | Buy Now | |
DISTI #
512-MOC3042SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 ZERO TRIAC RoHS: Compliant | 988 |
|
$0.4340 / $1.5900 | Buy Now | |
Future Electronics | Triac & SCR Output Optocouplers SO-6 ZERO TRIAC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4350 / $0.4700 | Buy Now | ||
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing | 0 |
|
$0.4188 / $0.5277 | Buy Now | ||
DISTI #
MOC3042SM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3042SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541901594468
|
Chip1Stop | Optocouplers RoHS: Compliant | 1 |
|
$0.4850 | Buy Now | |
DISTI #
MOC3042SM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3042SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 60mA 400V 1.25V Two-way thyristor DIP-6 Triac SCR Output Optoisolators ROHS | 273 |
|
$0.5340 / $1.1119 | Buy Now |
CAD Models for MOC3042SM by onsemi
Part Data Attributes for MOC3042SM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
646BY
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
4170 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Voltage-Max
|
3 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Packing Method
|
TUBE
|
Peak Off-state Voltage-Min
|
400 V
|
Peak Surge Current
|
1 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Reverse Leakage Current-Max
|
0.01 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for MOC3042SM
This table gives cross-reference parts and alternative options found for MOC3042SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3042SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3042SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3042SM vs MOC3042SR2M |
MOC3042SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | MOC3042SM vs MOC3042SR2M |
MOC3042SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3042SM vs MOC3042SVM |
MOC3042SVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3042SM vs MOC3042SVM |
MOC3042SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | MOC3042SM vs MOC3042SR2VM |
MOC3042SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3042SM vs MOC3042SV-M |
MOC3042SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3042SM vs MOC3042SR2VM |
MOC3042SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3042SM vs MOC3042SM |
MOC3042S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3042SM vs MOC3042S-M |
Related Parts for MOC3042SM
-
MOC3042SOptocoupler
-
EFM8UB20F64G-B-QFN32Microcontrollers
-
GRM155R61H104KE14DFixed Capacitors
-
MMSF3P02HDPower Field-Effect Transistors
-
KA3842ACSSwitching Regulator or Controllers
-
NSR30CM3T5GRectifier Diodes
-
TLV2454IDOperational Amplifiers
-
RT1206BRD071MLFixed Resistors
-
ADUM2402BRWZOther Analog ICs