Part Details for MOC3042SR2VM by onsemi
Results Overview of MOC3042SR2VM by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3042SR2VM Information
MOC3042SR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3042SR2VM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOC3042SR2VMCT-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1713 In Stock |
|
$0.3750 / $1.1200 | Buy Now |
|
DISTI #
MOC3042SR2VM
|
Avnet Americas | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing. ONSSPCISTNJZ8E4V, - Tape and Reel (Alt: MOC3042SR2VM) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 9000 Factory Stock |
|
$0.2851 / $0.2911 | Buy Now |
|
DISTI #
512-MOC3042SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 1000 |
|
$0.3620 / $1.2600 | Buy Now |
|
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing COO: Thailand RoHS: Compliant | 0 |
|
$0.3172 / $0.3605 | Buy Now |
|
DISTI #
MOC3042SR2VM
|
TME | Optotriac, 4.17kV, Uout: 400V, triac, SMT6, Ch: 1, MOC304XM Min Qty: 1 | 0 |
|
$0.3810 / $1.0700 | RFQ |
|
DISTI #
MOC3042SR2VM
|
EBV Elektronik | Triac Driver Output Optocoupler 6Pin DIP 400V Zero Crossing ONSSPCISTNJZ8E4V (Alt: MOC3042SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 11000 |
|
RFQ |
US Tariff Estimator: MOC3042SR2VM by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MOC3042SR2VM
MOC3042SR2VM Part Data Attributes
|
|
MOC3042SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3042SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | PDIP-6 | |
| Manufacturer Package Code | 646BY | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Approved, Vde Approved | |
| Configuration | Single | |
| Forward Current-Max | 0.06 A | |
| Input Trigger Current-Max | 0.01 A | |
| Isolation Voltage-Max | 4170 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Voltage-Max | 3 V | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler With Zero Crsvr | |
| Packing Method | Tr | |
| Peak Off-state Voltage-Min | 400 V | |
| Peak Surge Current | 1 A | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Reverse Leakage Current-Max | 0.01 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for MOC3042SR2VM
This table gives cross-reference parts and alternative options found for MOC3042SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3042SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MOC3042SVM | onsemi | $0.4828 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | MOC3042SR2VM vs MOC3042SVM |
| MOC3042SM | onsemi | $0.5642 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-TUBE | MOC3042SR2VM vs MOC3042SM |
MOC3042SR2VM Frequently Asked Questions (FAQ)
-
A good PCB layout for MOC3042SR2VM involves keeping the input and output circuits separate, using a ground plane, and minimizing lead lengths. It's also recommended to use a 0.1uF ceramic capacitor between the VCC and GND pins to filter out noise.
-
To ensure proper isolation, make sure to use a sufficient creepage distance (at least 4mm) between the input and output circuits, and use a isolation slot or gap on the PCB. Additionally, use a suitable insulation material (e.g. polyimide or polyester film) to separate the input and output circuits.
-
The maximum allowable voltage across the input pins of MOC3042SR2VM is 1.4V. Exceeding this voltage may damage the device or affect its performance.
-
MOC3042SR2VM is rated for operation up to 110°C. However, it's recommended to derate the device's performance at high temperatures. Consult the datasheet for specific derating curves and guidelines.
-
To troubleshoot issues with MOC3042SR2VM, start by checking the input and output circuits for proper connection and voltage levels. Verify that the device is properly powered and that the input signal is within the specified range. Use an oscilloscope to check for noise or signal distortion. If the issue persists, consult the datasheet and application notes for further guidance.