MOC3042SR2M
Description: Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL

Overview of MOC3042SR2M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MOC3042SR2M by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 64AJ4551
Newark Optocoupler, Triac, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi MOC3042SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.4340
  • 2,000 $0.4250
  • 4,000 $0.4210
  • 6,000 $0.4160
  • 10,000 $0.4070
$0.4070 / $0.4340 Buy Now
DISTI # MOC3042SR2MCT-ND
DigiKey OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2314
In Stock
  • 1 $1.2200
  • 10 $0.7700
  • 100 $0.5697
  • 500 $0.5235
  • 1,000 $0.4311
  • 2,000 $0.4096
  • 5,000 $0.4003
  • 10,000 $0.3911
  • 25,000 $0.3849
$0.3849 / $1.2200 Buy Now
DISTI # MOC3042SR2M
Avnet Americas Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3042SR2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 301 Partner Stock
RFQ
DISTI # MOC3042SR2M
Avnet Americas Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3042SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 301 Factory Stock
  • 2,000 $0.4512
  • 4,000 $0.4391
  • 6,000 $0.4269
  • 10,000 $0.4147
  • 20,000 $0.4025
  • 100,000 $0.3903
  • 200,000 $0.3781
$0.3781 / $0.4512 Buy Now
DISTI # MOC3042SR2M
Avnet Americas Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3042SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 301 Factory Stock
  • 2,000 $0.4512
  • 4,000 $0.4391
  • 6,000 $0.4269
  • 10,000 $0.4147
  • 20,000 $0.4025
  • 100,000 $0.3903
  • 200,000 $0.3781
$0.3781 / $0.4512 Buy Now
DISTI # 512-MOC3042SR2M
Mouser Electronics Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr RoHS: Compliant 2246
  • 1 $1.1500
  • 10 $0.7380
  • 100 $0.5540
  • 500 $0.5060
  • 1,000 $0.4250
  • 2,000 $0.4090
  • 5,000 $0.4000
  • 10,000 $0.3910
$0.3910 / $1.1500 Buy Now
Future Electronics DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.4100
  • 2,000 $0.4050
  • 3,000 $0.4000
  • 5,000 $0.3900
  • 10,000 $0.3800
$0.3800 / $0.4100 Buy Now
Onlinecomponents.com Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing 0
  • 1,000 $0.4174
  • 3,000 $0.3952
  • 5,000 $0.3893
  • 8,000 $0.3834
  • 10,000 $0.3777
  • 15,000 $0.3720
  • 25,000 $0.3664
$0.3664 / $0.4174 Buy Now
DISTI # 54278021
Verical Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2015 Americas - 1288
  • 1,000 $0.3855
$0.3855 Buy Now
DISTI # MOC3042SR2M
Avnet Silica Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3042SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901645805
Chip1Stop Optocouplers RoHS: Compliant 1288
  • 1 $0.6715
  • 10 $0.5450
  • 25 $0.5424
  • 100 $0.4579
  • 250 $0.4555
  • 500 $0.4284
  • 1,000 $0.3855
$0.3855 / $0.6715 Buy Now
DISTI # C1S226600846473
Chip1Stop Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R RoHS: Compliant Container: Cut Tape 319
  • 1 $0.3690
  • 10 $0.3470
  • 100 $0.3460
$0.3460 / $0.3690 Buy Now
DISTI # MOC3042SR2M
EBV Elektronik Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3042SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MOC3042SR2M by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOC3042SR2M by onsemi

MOC3042SR2M
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.01 A
Isolation Voltage-Max
4170 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method
TR
Peak Off-state Voltage-Min
400 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.01 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. MOC3042SR2M
    onsemi
    Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL
    VS

Alternate Parts for MOC3042SR2M

This table gives cross-reference parts and alternative options found for MOC3042SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3042SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC3042SR2M Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation MOC3042SR2M vs MOC3042SR2M
MOC3042SVM Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation MOC3042SR2M vs MOC3042SVM
MOC3042SVM Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE onsemi MOC3042SR2M vs MOC3042SVM
MOC3042SR2VM Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL onsemi MOC3042SR2M vs MOC3042SR2VM
MOC3042SV-M Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation MOC3042SR2M vs MOC3042SV-M
MOC3042SR2VM Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation MOC3042SR2M vs MOC3042SR2VM
MOC3042SM Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation MOC3042SR2M vs MOC3042SM
MOC3042S-M Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation MOC3042SR2M vs MOC3042S-M
MOC3042SM Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE onsemi MOC3042SR2M vs MOC3042SM
Part Number Description Manufacturer Compare
PC3SD11YWZCF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 Sharp Corp MOC3042SR2M vs PC3SD11YWZCF
PC4SD11YVZBF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 Sharp Corp MOC3042SR2M vs PC4SD11YVZBF
MOC3010 Triac Output Optocoupler, 1-Element Harris Semiconductor MOC3042SR2M vs MOC3010
WPPCT-Z566A Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN World Products Inc MOC3042SR2M vs WPPCT-Z566A
PC3SF11YVZAF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 Sharp Corp MOC3042SR2M vs PC3SF11YVZAF
MOC3063 Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 Isocom Components MOC3042SR2M vs MOC3063
PC3SF21YWZA Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6 Sharp Corp MOC3042SR2M vs PC3SF21YWZA
PC3SF11YVZA Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 Sharp Corp MOC3042SR2M vs PC3SF11YVZA
PC3SD11NVZBF Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 Sharp Corp MOC3042SR2M vs PC3SD11NVZBF
MOC3021SVM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3042SR2M vs MOC3021SVM

Related Parts for MOC3042SR2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3042SR2M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3042SR2M by onsemi

Select Manufacturer
Which Manufacturer of MOC3042SR2M would you like to use for your alert(s)?
  • Please alert me when MOC3042SR2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3042SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3042SR2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3042SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3042SR2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3042SR2M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: