Part Details for MOC3051 by Motorola Mobility LLC
Overview of MOC3051 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3051
MOC3051 CAD Models
MOC3051 Part Data Attributes
|
MOC3051
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC3051
Motorola Mobility LLC
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, INTERFACING MICROPROCESSOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3051
This table gives cross-reference parts and alternative options found for MOC3051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3043SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | MOC3051 vs MOC3043SR2M |
PC3ST21NUPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-4 | Sharp Corp | MOC3051 vs PC3ST21NUPBF |
PC3SF11YWZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | MOC3051 vs PC3SF11YWZBF |
PC3SD21YVZC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 | Sharp Corp | MOC3051 vs PC3SD21YVZC |
PC3SH21YSZB | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | MOC3051 vs PC3SH21YSZB |
TLP3052 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3051 vs TLP3052 |
WPPCT-N546D | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | MOC3051 vs WPPCT-N546D |
MOC3042VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3051 vs MOC3042VM |
PC3SH21YIPB | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | MOC3051 vs PC3SH21YIPB |
MOC3031M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3051 vs MOC3031M |