Filter Your Search
1 - 10 of 93 results
|
MOC3051M
onsemi
|
$0.4861 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
|
MOC3051VM
onsemi
|
$0.5805 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
|
MOC3051SM
onsemi
|
$0.6108 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
|
MOC3051TVM
onsemi
|
$0.6480 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
|
MOC3051SR2M
onsemi
|
$0.7076 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
|
MOC3051SR2VM
onsemi
|
$0.7112 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||
|
MOC3051T
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 2.5 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, INTERFACING MICROPROCESSOR | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
MOC3051-G
Isocom Components
|
Check for Price | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||||||||||||
|
KMOC3051S
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||||
|
MOC3051V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs |