Part Details for MOC3053SM(UMW) by UMW
Results Overview of MOC3053SM(UMW) by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3053SM(UMW) Information
MOC3053SM(UMW) by UMW is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3053SM(UMW)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1000V/us 100mA 60mA 1.4V SOP-6 Triac SCR Output Optoisolators RoHS | 1160 |
|
$0.0777 / $0.1637 | Buy Now |