| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MOC8021 | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation | MOC8021 vs MOC8021 |
| MOC8021V | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation | MOC8021 vs MOC8021V |
| MOC8021V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation | MOC8021 vs MOC8021V |
| MOC8021.300 | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation | MOC8021 vs MOC8021.300 |
| MOC8021 | Motorola Semiconductor Products | Check for Price | Darlington Output Optocoupler, 1-Element, 7500V Isolation | MOC8021 vs MOC8021 |
| MOC8021_NL | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation | MOC8021 vs MOC8021_NL |
| MOC8021300 | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation | MOC8021 vs MOC8021300 |
| MOC8021 | Telefunken Microelectronics Gmbh | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | MOC8021 vs MOC8021 |
Part Details for MOC8021 by Isocom Components
Results Overview of MOC8021 by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8021 Information
MOC8021 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC8021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-MOC8021-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH DARL Min Qty: 2080 Container: Tube |
0 Tube |
|
$0.3358 | Buy Now |
|
DISTI #
93073037
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2735 / $0.3410 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5265 Package Multiple: 65 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.2560 / $0.2630 | Buy Now |
|
DISTI #
93073037
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2735 / $0.3410 | Buy Now |
|
DISTI #
93073037
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2735 / $0.3410 | Buy Now |
|
DISTI #
MOC8021
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 5kV, Uce: 35V, SMD6 Min Qty: 1 | 0 |
|
$0.2670 / $1.1300 | RFQ |
US Tariff Estimator: MOC8021 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MOC8021 Part Data Attributes
|
|
MOC8021
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8021
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 1000% | |
| Dark Current-Max | 1000 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | No | |
| Terminal Finish | Tin |
Alternate Parts for MOC8021
This table gives cross-reference parts and alternative options found for MOC8021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MOC8021 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MOC8021 is -40°C to 85°C, although it can withstand storage temperatures from -50°C to 150°C.
-
To ensure proper isolation, make sure to follow the recommended PCB layout and creepage distance guidelines, and use a suitable insulation material between the input and output circuits.
-
The maximum allowable voltage across the input and output pins is 5300Vrms for 1 minute, and 1414Vrms for continuous operation.
-
The LED current in the MOC8021 should be limited to 10mA to ensure reliable operation and prevent damage to the device.
-
The MOC8021 is suitable for high-frequency applications up to 100 kHz, but the user should ensure that the device is properly bypassed and decoupled to prevent oscillations and noise.