Part Details for MOC8102TV by Motorola Semiconductor Products
Results Overview of MOC8102TV by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8102TV Information
MOC8102TV by Motorola Semiconductor Products is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC8102TV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: MOC8102TV by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MOC8102TV
MOC8102TV Part Data Attributes
|
|
MOC8102TV
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MOC8102TV
Motorola Semiconductor Products
Transistor Output Optocoupler, 1-Element, 7500V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 90% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Isolation Voltage-Max | 7500 V | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler |