Part Details for MOF-R3K2 by Unity Opto Technology
Results Overview of MOF-R3K2 by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
MOF-R3K2 Information
MOF-R3K2 by Unity Opto Technology is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for MOF-R3K2
MOF-R3K2 CAD Models
MOF-R3K2 Part Data Attributes
|
|
MOF-R3K2
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MOF-R3K2
Unity Opto Technology
Receiver, Through Hole Mount
|
| Part Life Cycle Code | Contact Manufacturer | |
| Fiber Optic Device Type | Receiver | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Supply Voltage-Max | 5.25 V | |
| Surface Mount | No |