Part Details for MOSX3CGTA8R2J by KOA Speer Electronics Inc
Overview of MOSX3CGTA8R2J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOSX3CGTA8R2J
MOSX3CGTA8R2J CAD Models
MOSX3CGTA8R2J Part Data Attributes:
|
MOSX3CGTA8R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX3CGTA8R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.9598 V |
Alternate Parts for MOSX3CGTA8R2J
This table gives cross-reference parts and alternative options found for MOSX3CGTA8R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX3CGTA8R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX3CL30A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CGTA8R2J vs MOSX3CL30A8R2J |
MOSX3CM26E8R2J | Fixed Resistor, Metal Oxide Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CGTA8R2J vs MOSX3CM26E8R2J |
MOSX3CT631A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CGTA8R2J vs MOSX3CT631A8R2J |
MOSX3CL25A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CGTA8R2J vs MOSX3CL25A8R2J |
MOSX3CL20T8R2J | Fixed Resistor, Metal Oxide Film, 3W, 8.2ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX3CGTA8R2J vs MOSX3CL20T8R2J |
MOSX3CL631A8R2J | Fixed Resistor, Metal Film, 3W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CGTA8R2J vs MOSX3CL631A8R2J |