Part Details for MOV05121DYA by Eaton Bussmann
Overview of MOV05121DYA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV05121DYA
MOV05121DYA CAD Models
MOV05121DYA Part Data Attributes
|
MOV05121DYA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV05121DYA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 160 V, 3.5 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 120 V | |
Energy Absorbing Capacity-Max | 3.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 160 V |
Alternate Parts for MOV05121DYA
This table gives cross-reference parts and alternative options found for MOV05121DYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV05121DYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZA05 | METAL-OXIDE VARISTOR (MOV),110V V(RMS),400A I(TM),RADIAL | Intersil Corporation | MOV05121DYA vs V180ZA05 |
V180ZS05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | MOV05121DYA vs V180ZS05 |
Q69X4318 | RESISTOR, VOLTAGE DEPENDENT, 150V, 3.6J, THROUGH HOLE MOUNT | TDK Epcos | MOV05121DYA vs Q69X4318 |
V180ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV05121DYA vs V180ZA05X1347 |
TNR7G181K | RESISTOR, VOLTAGE DEPENDENT, 145V, 4J, THROUGH HOLE MOUNT | Chemi-Con | MOV05121DYA vs TNR7G181K |
VE07M01150K | RESISTOR, VOLTAGE DEPENDENT, 150V, 3.6J, THROUGH HOLE MOUNT | Kyocera AVX Components | MOV05121DYA vs VE07M01150K |
SIOV-S05K115 | Varistor, 150V, 3.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV05121DYA vs SIOV-S05K115 |
MOV05121DYA | Varistor, 160V, 3.5J, Through Hole Mount, | Cooper Industries | MOV05121DYA vs MOV05121DYA |
V180ZS05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV05121DYA vs V180ZS05 |
V180ZU05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV05121DYA vs V180ZU05 |