Part Details for V385LA10 by Littelfuse Inc
Overview of V385LA10 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V385LA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$1.3046 / $3.4788 | Buy Now |
Part Details for V385LA10
V385LA10 CAD Models
V385LA10 Part Data Attributes
|
V385LA10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V385LA10
Littelfuse Inc
Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 51 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for V385LA10
This table gives cross-reference parts and alternative options found for V385LA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385LA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210-S381-K101 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10 vs B72210-S381-K101 |
B72210S0381K101V87 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10 vs B72210S0381K101V87 |
B72210S0381K101 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10 vs B72210S0381K101 |
SIOV-S10K385 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10 vs SIOV-S10K385 |