Part Details for MOV10500AKA by Cooper Industries
Overview of MOV10500AKA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV10500AKA
MOV10500AKA CAD Models
MOV10500AKA Part Data Attributes
|
MOV10500AKA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV10500AKA
Cooper Industries
Varistor, 66V, 6J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 66 V |
Alternate Parts for MOV10500AKA
This table gives cross-reference parts and alternative options found for MOV10500AKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV10500AKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S10K50 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10500AKA vs SIOV-S10K50 |
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | MOV10500AKA vs V82ZT4 |
VE13M00500KEA | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | Kyocera AVX Components | MOV10500AKA vs VE13M00500KEA |
Q69X3047 | Varistor, 65V, 8.4J, Through Hole Mount, | TDK Corporation | MOV10500AKA vs Q69X3047 |
V82ZA4 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV10500AKA vs V82ZA4 |
B72210-S500-K101 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10500AKA vs B72210-S500-K101 |
B72210S0500K101 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10500AKA vs B72210S0500K101 |
ENC820D-10A | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | MOV10500AKA vs ENC820D-10A |
TNR12G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Chemi-Con | MOV10500AKA vs TNR12G820K |
V82ZS4X10 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV10500AKA vs V82ZS4X10 |