Part Details for V82ZS4X10 by Littelfuse Inc
Overview of V82ZS4X10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V82ZS4X10
V82ZS4X10 CAD Models
V82ZS4X10 Part Data Attributes:
|
V82ZS4X10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZS4X10
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZS4X10
This table gives cross-reference parts and alternative options found for V82ZS4X10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZS4X10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z10L820 | Varistor, 65V, Through Hole Mount | HVCA & CKE | V82ZS4X10 vs Z10L820 |
V82ZT4 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V82ZS4X10 vs V82ZT4 |
D6121ZOV500RA03 | RESISTOR, VOLTAGE DEPENDENT, 66V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V82ZS4X10 vs D6121ZOV500RA03 |
ENC820D-10A | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V82ZS4X10 vs ENC820D-10A |
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | V82ZS4X10 vs V82ZT4 |
V82ZU4 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZS4X10 vs V82ZU4 |
Q69X3047 | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | TDK Epcos | V82ZS4X10 vs Q69X3047 |
SIOV-S10K50 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V82ZS4X10 vs SIOV-S10K50 |
Q69X3047 | Varistor, 65V, 8.4J, Through Hole Mount, | TDK Corporation | V82ZS4X10 vs Q69X3047 |
V82ZT4PX10 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V82ZS4X10 vs V82ZT4PX10 |