Part Details for MP-022LN by SPC Multicomp
Results Overview of MP-022LN by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-022LN Information
MP-022LN by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MP-022LN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M1691
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:2.5Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP-022LN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$0.2740 | Buy Now |
US Tariff Estimator: MP-022LN by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP-022LN
MP-022LN Part Data Attributes
|
|
MP-022LN
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP-022LN
SPC Multicomp
2 Pole(s), Male, Solder Terminal, Locking, Plug,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Audio Type | Phono | |
| Body Breadth | 0.413 Inch | |
| Body Depth | 0.453 Inch | |
| Body Length | 0.813 Inch | |
| Body/Shell Style | Plug | |
| Configuration | 1x1 Horizontal | |
| Connector Type | 2.5mm Audio | |
| Contact Gender | Male | |
| Contact Style | Rnd Pin-Skt | |
| Insulator Material | Phoenol | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number of Poles | 2 | |
| Number of Ports | 1 | |
| Option | General Purpose | |
| Termination Type | Solder |