Part Details for MP-19-21-1-TGG by SPC Multicomp
Results Overview of MP-19-21-1-TGG by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-19-21-1-TGG Information
MP-19-21-1-TGG by SPC Multicomp is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MP-19-21-1-TGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25M0880
|
Newark | Rf/Coax Adapter, Sma Jack-Jack, Bulkhead, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP-19-21-1-TGG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4249 |
|
$11.1700 / $13.9000 | Buy Now |
US Tariff Estimator: MP-19-21-1-TGG by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP-19-21-1-TGG
MP-19-21-1-TGG CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP-19-21-1-TGG Part Data Attributes
|
|
MP-19-21-1-TGG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP-19-21-1-TGG
SPC Multicomp
RF Connector Adapter,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Sma-Sma | |
| Body/Shell Style | Jack-Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female-Female | |
| Contact Material | Not Specified | |
| Contact Style | Coax | |
| Coupling Type | Threaded | |
| Filter Feature | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Operating Frequency-Max | 18 Ghz | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Shell Finish | Gold | |
| Shell Material | Brass | |
| VSWR | 1.23 |
MP-19-21-1-TGG Frequently Asked Questions (FAQ)
-
The recommended storage condition for MP-19-21-1-TGG is in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity below 70%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.
-
Yes, MP-19-21-1-TGG is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) in the frequency range of 10Hz to 2000Hz. However, it's recommended to consult the manufacturer's vibration testing report and perform additional testing to ensure the component meets your specific application requirements.
-
The maximum operating temperature range for MP-19-21-1-TGG is -40°C to 125°C. However, the component's performance and reliability may degrade if operated at extreme temperatures for extended periods. Consult the manufacturer's temperature derating chart for more information.
-
Yes, MP-19-21-1-TGG is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS (Restriction of Hazardous Substances) and is suitable for use in lead-free soldering applications.
-
The recommended soldering temperature profile for MP-19-21-1-TGG is a peak temperature of 260°C (500°F) with a dwell time of 10-30 seconds. Avoid exceeding the maximum soldering temperature to prevent damage to the component.