Optoelectronics
MP-2016-1100-40-80
Luminus Devices
Description: Single Color LED, Neutral White, 1.7mm,

Overview of MP-2016-1100-40-80 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO
54ACT11004FK/B Rochester Electronics LLC 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS

Price & Stock for MP-2016-1100-40-80 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 1214-1212-1-ND
DigiKey LED MP2016 NEUT WHT 4000K 2016 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23833
In Stock
  • 1 $0.1600
  • 10 $0.0860
  • 100 $0.0410
  • 500 $0.0351
  • 1,000 $0.0270
  • 2,000 $0.0254
  • 5,000 $0.0152
  • 10,000 $0.0132
  • 25,000 $0.0116
$0.0116 / $0.1600 Buy Now
DISTI # MP-2016-1100-40-80
Avnet Americas LED Uni-Color White 24lm 4000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-2016-1100-40-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0142
  • 35,000 $0.0139
  • 60,000 $0.0132
  • 125,000 $0.0128
  • 250,000 $0.0126
  • 1,250,000 $0.0122
  • 2,500,000 $0.0119
$0.0119 / $0.0142 Buy Now
DISTI # 896-2016-1100-40-80
Mouser Electronics Mid-Power LEDs - White White 4000 K 80-CRI, MP-2016 Series RoHS: Compliant 9155
  • 1 $0.1600
  • 10 $0.0860
  • 100 $0.0410
  • 500 $0.0350
  • 1,000 $0.0260
  • 5,000 $0.0240
  • 10,000 $0.0210
  • 25,000 $0.0180
  • 50,000 $0.0160
$0.0160 / $0.1600 Buy Now
Future Electronics MP-2016-1100 Series 4000K 3 V 60 mA 110° Neutral White Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.0133
  • 20,000 $0.0128
  • 75,000 $0.0123
  • 200,000 $0.0120
  • 500,000 $0.0114
$0.0114 / $0.0133 Buy Now
DISTI # MP-2016-1100-40-80
EBV Elektronik LED Uni-Color White 24lm 4000K Chip LED 2-Pin SMD T/R (Alt: MP-2016-1100-40-80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MP-2016-1100-40-80 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP-2016-1100-40-80 by Luminus Devices

MP-2016-1100-40-80
Luminus Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Luminus Devices Inc.
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
0.12 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.52 mm
Packing Method
TR
Shape
RECTANGULAR
Size
1.7 mm
Surface Mount
YES
Terminal Pitch
1.725 mm
Viewing Angle
110 deg
Want to compare parts?
  1. MP-2016-1100-40-80
    Luminus Devices
    Single Color LED, Neutral White, 1.7mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP-2016-1100-40-80 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP-2016-1100-40-80 by Luminus Devices

Select Manufacturer
Which Manufacturer of MP-2016-1100-40-80 would you like to use for your alert(s)?
  • Please alert me when MP-2016-1100-40-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP-2016-1100-40-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP-2016-1100-40-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP-2016-1100-40-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP-2016-1100-40-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP-2016-1100-40-80 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: