Part Details for MP-MIC-4MM-R by SPC Multicomp
Results Overview of MP-MIC-4MM-R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-MIC-4MM-R Information
MP-MIC-4MM-R by SPC Multicomp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 11826-ABA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 80 pin. | |
| 11826-AAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 40 pin. | |
| 11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for MP-MIC-4MM-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM6760
|
Newark | Alligator Clip, Red, 10A, 8.5Mm, |Multicomp Pro MP-MIC-4MM-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$7.7400 | Buy Now |