Part Details for MP-PB8-AA00B11GE-2 by SPC Multicomp
Results Overview of MP-PB8-AA00B11GE-2 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-PB8-AA00B11GE-2 Information
MP-PB8-AA00B11GE-2 by SPC Multicomp is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MP-PB8-AA00B11GE-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK7780
|
Newark | Pb Switch, Spdt, 1A, 120Vac/38Vdc, Th, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(Off), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:-, Contact Current Ac Max:1A Rohs Compliant: Yes |Multicomp Pro MP-PB8-AA00B11GE-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2.4700 | Buy Now |
|
DISTI #
90174194
|
Verical | MP-PB8-AA00B11GE-2 Min Qty: 21 Package Multiple: 1 | Americas - 150 |
|
$3.4593 / $3.8898 | Buy Now |