| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HP03W5F1501T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0217 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MP001321 vs HP03W5F1501T5E |
| HP03W5F1501TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MP001321 vs HP03W5F1501TCE |
| HP03W5F1501C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs HP03W5F1501C5E |
| AC0603FR-3W1K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs AC0603FR-3W1K5L |
| HP03W5F1501CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs HP03W5F1501CDE |
| HQ03W5F1501T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs HQ03W5F1501T5E |
| CPW16-1501-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs CPW16-1501-FL |
| HP03W5F1501TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs HP03W5F1501TDE |
| HP03W5F1501T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MP001321 vs HP03W5F1501T4E |
| CPW16-1501-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MP001321 vs CPW16-1501-FK |
Part Details for MP001321 by SPC Multicomp
Results Overview of MP001321 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP001321 Information
MP001321 by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP001321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH7714RL
|
Newark | Res, 1K5, 1%, 0.2W, 0603, Thick Film, |Multicomp Pro MP001321 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0130 / $0.0300 | Buy Now |
|
DISTI #
84AH7714
|
Newark | Res, 1K5, 1%, 0.2W, 0603, Thick Film, |Multicomp Pro MP001321 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.1750 | Buy Now |
|
DISTI #
29AK1211
|
Newark | Res, 1K5, 1%, 0.2W, 0603, Thick Film, |Multicomp Pro MP001321 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0130 | Buy Now |
US Tariff Estimator: MP001321 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP001321 Part Data Attributes
|
|
MP001321
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001321
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular Package | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for MP001321
This table gives cross-reference parts and alternative options found for MP001321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.