Part Details for MP001592 by SPC Multicomp
Results Overview of MP001592 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP001592 Information
MP001592 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MP001592
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH8520
|
Newark | Fuse, Time Delay, 2A, 250Vac, Axial Rohs Compliant: Yes |Multicomp Pro MP001592 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3079 |
|
$0.0950 / $0.1590 | Buy Now |
|
DISTI #
50AH4243
|
Newark | Tube Fuse Rohs Compliant: Yes |Multicomp Pro MP001592 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0950 / $0.1030 | Buy Now |
US Tariff Estimator: MP001592 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP001592
MP001592 Part Data Attributes
|
|
MP001592
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001592
SPC Multicomp
Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Through Hole, 2x7mm,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Time Lag | |
| Body Height | 7.8 Mm | |
| Body Length or Diameter | 3 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 2x7mm | |
| Joule Integral-Nom | 6 J | |
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 2 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Ul | |
| Surface Mount | No | |
| Terminal Shape | Pin Wire |