| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAR06BTCU2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs TAR06BTCU2001 |
| HTAR06ATCU2001N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MP005113 vs HTAR06ATCU2001N |
| HTAR06BTCU2001N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MP005113 vs HTAR06BTCU2001N |
| PTNF1206TC252K00+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MP005113 vs PTNF1206TC252K00+/-0.05% |
| TAR06BBCU2001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs TAR06BBCU2001N |
| TAR06ATCU2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs TAR06ATCU2001 |
| TAR06BBCU2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs TAR06BBCU2001 |
| TAR06ABCU2001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs TAR06ABCU2001N |
| TAR06ABCU2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs TAR06ABCU2001 |
| NTRT12B2001CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MP005113 vs NTRT12B2001CTRQYF |
Part Details for MP005113 by SPC Multicomp
Results Overview of MP005113 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP005113 Information
MP005113 by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP005113
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AH0104
|
Newark | Res, Aec-Q200, 2K, 0.1%, 0.5W, 1206, |Multicomp Pro MP005113 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 / $0.5000 | Buy Now |
|
DISTI #
93AH0104RL
|
Newark | Res, Aec-Q200, 2K, 0.1%, 0.5W, 1206, |Multicomp Pro MP005113 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1580 / $0.3880 | Buy Now |
US Tariff Estimator: MP005113 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MP005113 Part Data Attributes
|
|
MP005113
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005113
SPC Multicomp
Fixed Resistor, Thin Film, 0.5W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for MP005113
This table gives cross-reference parts and alternative options found for MP005113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP005113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.