Part Details for MP006263 by SPC Multicomp
Results Overview of MP006263 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
MP006263 Information
MP006263 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MP006263
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AJ6538
|
Newark | Automotive Fuse, 20A, 500Vdc, 10Mm X 38Mm Rohs Compliant: Yes |Multicomp Pro MP006263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4800 | Buy Now |
|
DISTI #
90180640
|
Verical | MP006263 Min Qty: 34 Package Multiple: 1 | Americas - 50 |
|
$2.1456 / $2.2306 | Buy Now |
Part Details for MP006263
MP006263 CAD Models
MP006263 Part Data Attributes
|
|
MP006263
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006263
SPC Multicomp
Electric Fuse, 20A, 500VDC, 20000A (IR), Inline/holder, 10x38mm,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Body Height | 38 Mm | |
| Body Length or Diameter | 10 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 10x38mm | |
| Mounting Feature | Inline/Holder | |
| Pre-arcing Time-Min | 50 Ms | |
| Rated Breaking Capacity | 20000 A | |
| Rated Current | 20 A | |
| Rated Voltage(DC) | 500 V | |
| Reference Standard | Iso; Tuv; Ul | |
| Surface Mount | No | |
| Terminal Shape | Tab/Blade |